cjiang FEXU1030S100MGS
| Manufacturer | cjiangAsian Brands |
| MPN | FEXU1030S100MGS |
| LCSC Part # | C49232943 |
| Packaging | SMD,10.2x10mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 8A 33mΩ SMD,10.2x10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 8A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 33mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 293
293 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6385 | $ 1.64 |
| 10+ | $ 1.3646 | $ 13.65 |
| 30+ | $ 1.2146 | $ 36.44 |
| 100+ | $ 1.0444 | $ 104.44 |
| 500+ | $ 0.9686 | $ 484.30 |
| 1,000+ | $ 0.9345 | $ 934.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 8A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 33mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



