cjiang FEXU0660S150MGS
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FEXU0660S150MGS |
| LCSC Part # | C49232927 |
| Package | SMD,6.2x6mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 6A 38mΩ SMD,6.2x6mm |
| Description | 6A 15uH 5.8A 38mΩ Molded Inductor ±20% SMD,6.2x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,6.2x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
171
171
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8573 | $ 0.86 |
10+ | $ 0.6947 | $ 6.95 |
30+ | $ 0.615 | $ 18.45 |
100+ | $ 0.5337 | $ 53.37 |
600+ | $ 0.4862 | $ 291.72 |
1,200+ | $ 0.4616 | $ 553.92 |
Standard Packaging 600/Full
Reel | ||
Better price for more quantity?
$