cjiang FEXU0640S4R7MGS
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FEXU0640S4R7MGS |
| LCSC Part # | C49232924 |
| Package | SMD,6.2x6mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 9.5A 15mΩ SMD,6.2x6mm |
| Description | 9.5A 4.7uH 15mΩ 10.5A Molded Inductor ±20% SMD,6.2x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,6.2x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6251 | $ 0.63 |
10+ | $ 0.4805 | $ 4.81 |
30+ | $ 0.4195 | $ 12.59 |
100+ | $ 0.3423 | $ 34.23 |
500+ | $ 0.307 | $ 153.50 |
1,000+ | $ 0.2861 | $ 286.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$