cjiang FEXU0530SR16MGS
| Manufacturer | cjiangAsian Brands |
| MPN | FEXU0530SR16MGS |
| LCSC Part # | C49232910 |
| Packaging | SMD,5.2x5mm |
| Customer # | |
| Key Attributes | FIXED IND 0.16uH 24A 1.1mΩ SMD,5.5x5mm |
| Datasheet | cjiang FEXU0530SR16MGS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.2x5mm | |
| Current Rating | 24A | |
| Inductance | 160nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.1mΩ | |
| Current - Saturation(Isat) | 42A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.2x5mm | |
| Current Rating | 24A | |
| Inductance | 160nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.1mΩ | |
| Current - Saturation(Isat) | 42A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5638 | $ 0.56 |
| 10+ | $ 0.4573 | $ 4.57 |
| 30+ | $ 0.4048 | $ 12.14 |
| 100+ | $ 0.3508 | $ 35.08 |
| 500+ | $ 0.3196 | $ 159.80 |
| 1,000+ | $ 0.3032 | $ 303.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.2x5mm | |
| Current Rating | 24A | |
| Inductance | 160nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.1mΩ | |
| Current - Saturation(Isat) | 42A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,5.2x5mm | |
| Current Rating | 24A | |
| Inductance | 160nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.1mΩ | |
| Current - Saturation(Isat) | 42A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



