JIERR PA16V3300M10X17
| Manufacturer |
JIERR
Asian Brands |
| MPN | PA16V3300M10X17 |
| LCSC Part # | C49232900 |
| Packaging | Through Hole,D10xL17mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 3300uF ±20% 16V TH |
| Description | 3300uF ±20% 16V Aluminum - Polymer Capacitors Through Hole,D10xL17mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D10xL17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
1,961
1,961
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5381 | $ 0.54 |
10+ | $ 0.4324 | $ 4.32 |
30+ | $ 0.3812 | $ 11.44 |
100+ | $ 0.3283 | $ 32.83 |
400+ | $ 0.2979 | $ 119.16 |
800+ | $ 0.2819 | $ 225.52 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$