JIERR PH35V1000M10X17
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | PH35V1000M10X17 |
| LCSC Part # | C49232884 |
| Package | Through Hole,D10xL17mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 35V TH |
| Description | 1000uF ±20% 35V Aluminum - Polymer Capacitors Through Hole,D10xL17mm 2000hrs@125℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D10xL17mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
7,351
7,351
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5637 | $ 0.56 |
10+ | $ 0.4548 | $ 4.55 |
30+ | $ 0.4004 | $ 12.01 |
100+ | $ 0.3475 | $ 34.75 |
400+ | $ 0.3155 | $ 126.20 |
800+ | $ 0.2979 | $ 238.32 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$