JIERR PH25V1000M10X15
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | PH25V1000M10X15 |
| LCSC Part # | C49232877 |
| Package | Through Hole,D10xL15.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 25V TH |
| Description | 25V 1000uF Polymer ±20% 16mΩ@100kHz 2A@100kHz Through Hole,D10xL15.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Package | Through Hole,D10xL15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
3,550 
3,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3505 | $ 1.75 |
50+ | $ 0.2742 | $ 13.71 |
150+ | $ 0.2415 | $ 36.23 |
400+ | $ 0.2007 | $ 80.28 |
2,400+ | $ 0.1825 | $ 438.00 |
4,800+ | $ 0.1716 | $ 823.68 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$