JIERR PH25V100M6X7
| Manufacturer | JIERRAsian Brands |
| MPN | PH25V100M6X7 |
| LCSC Part # | C49232871 |
| Packaging | Through Hole,D6.3xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 25V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D6.3xL7mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 1.1A@100kHz | |
| Equivalent Series Resistance(ESR) | 16mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-temperature grade
- 125℃ 2000~5000 hours
In-Stock: 15,065
15,065 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1244 | $ 0.62 |
| 50+ | $ 0.0982 | $ 4.91 |
| 150+ | $ 0.0851 | $ 12.77 |
| 1,000+ | $ 0.0752 | $ 75.20 |
| 2,000+ | $ 0.0674 | $ 134.80 |
| 5,000+ | $ 0.0634 | $ 317.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D6.3xL7mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Diameter | 6.3mm | |
| Pin Spacing | 2.5mm | |
| Ripple Current | 1.1A@100kHz | |
| Equivalent Series Resistance(ESR) | 16mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-temperature grade
- 125℃ 2000~5000 hours
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



