cjiang FEXU0520S1R0MGS
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FEXU0520S1R0MGS |
| LCSC Part # | C49232854 |
| Package | SMD,5.5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 14A 7mΩ SMD,5.5x5mm |
| Description | 14A 1uH Molded Inductor ±20% 16A 7mΩ SMD,5.5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,5.5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
999 
999
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5957 | $ 0.60 |
10+ | $ 0.4828 | $ 4.83 |
30+ | $ 0.4271 | $ 12.81 |
100+ | $ 0.3714 | $ 37.14 |
500+ | $ 0.3389 | $ 169.45 |
1,000+ | $ 0.3203 | $ 320.30 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$