LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUXINSEMI BTW69-1200RG product image
  • BTW69-1200RG thumbnail 1
  • BTW69-1200RG thumbnail 2
  • BTW69-1200RG thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FUXINSEMI BTW69-1200RGRoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
BTW69-1200RG
LCSC Part #
C49232817
Packaging
TO-3P
Customer #
Key Attributes
1.2kV 55A TO-3P
Datasheetpdf iconFUXINSEMI BTW69-1200RG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerFUXINSEMI
PackagingTO-3P
Holding Current (Ih)200mA
Current - Gate Trigger(Igt)60mA
Voltage - On State(Vtm)1.8V
Average Gate Power Dissipation (PG(AV))2W
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))55A
Peak off - state voltage(Vdrm)1.2kV
Current - Surge(Itsm@f)550A
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6422$ 1.64
10+$ 1.3623$ 13.62
30+$ 1.2077$ 36.23
90+$ 1.0319$ 92.87
510+$ 0.9554$ 487.25
1,200+$ 0.9196$ 1103.52
Standard Packaging30/Full Tube
Better price for more quantity?
$