TECH PUBLIC SN74AUP1G00DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74AUP1G00DBVR-TP |
| LCSC Part # | C49231036 |
| Packaging | SOT23-5 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT NAND GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT23-5 | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Propagation Delay | 4.5ns@3.3V,30pF | |
| Output Logic Level - Low | 440mV | |
| Input Logic Level - Low | 700mV;900mV | |
| Input Logic Level - High | 1.6V;2V | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.11V;1.32V;2.05V;1.9V;2.72V;2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AUP1G00 is a 2-input NAND gate which provides the Function Y = A · B or Y = A + B in positive logic. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V.
Features
AI Translation
- Wide supply voltage range from 0.8V to 3.6V
- Inputs accept voltages up to 3.6V
- I(OFF) supports partial-power-down mode
- Low static power consumption; ICC = 0.5μA (Max.)
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A) - 200-V Machine Model (A115-A) - 1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- Wireless Headset, Keyboard, and Mouse
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0728 | $ 0.73 |
| 100+ | $ 0.0573 | $ 5.73 |
| 300+ | $ 0.0496 | $ 14.88 |
| 3,000+ | $ 0.0437 | $ 131.10 |
| 6,000+ | $ 0.0391 | $ 234.60 |
| 9,000+ | $ 0.0368 | $ 331.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT23-5 | |
| Logic Family | 74AUP | |
| Voltage - Supply | 800mV~3.6V | |
| Propagation Delay | 4.5ns@3.3V,30pF | |
| Output Logic Level - Low | 440mV | |
| Input Logic Level - Low | 700mV;900mV | |
| Input Logic Level - High | 1.6V;2V | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.11V;1.32V;2.05V;1.9V;2.72V;2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AUP1G00 is a 2-input NAND gate which provides the Function Y = A · B or Y = A + B in positive logic. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V.
Features
AI Translation
- Wide supply voltage range from 0.8V to 3.6V
- Inputs accept voltages up to 3.6V
- I(OFF) supports partial-power-down mode
- Low static power consumption; ICC = 0.5μA (Max.)
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A) - 200-V Machine Model (A115-A) - 1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- Wireless Headset, Keyboard, and Mouse
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



