TECH PUBLIC DFLS120L-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DFLS120L-TP |
| LCSC Part # | C49231014 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SOD-123F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - Forward(Vf@If) | 360mV@1A | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 12A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low forward voltage drop
- High current capability and high efficiency
- High junction temperature capability
- Low leakage current
- RoHS compliant
Applications
AI Translation
- Surface mount Schottky barrier rectifier
- Buck and boost DC-DC converters
- Low voltage high frequency switching power supplies
- Low voltage high frequency inverter circuits
- Low voltage continuous circuits and protection circuits
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0911 | $ 0.46 |
| 50+ | $ 0.0717 | $ 3.59 |
| 150+ | $ 0.0621 | $ 9.32 |
| 500+ | $ 0.0548 | $ 27.40 |
| 3,000+ | $ 0.049 | $ 147.00 |
| 6,000+ | $ 0.0461 | $ 276.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-123F | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - Forward(Vf@If) | 360mV@1A | |
| Reverse Leakage Current (Ir) | 1mA@20V | |
| Non-Repetitive Peak Forward Surge Current | 12A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low forward voltage drop
- High current capability and high efficiency
- High junction temperature capability
- Low leakage current
- RoHS compliant
Applications
AI Translation
- Surface mount Schottky barrier rectifier
- Buck and boost DC-DC converters
- Low voltage high frequency switching power supplies
- Low voltage high frequency inverter circuits
- Low voltage continuous circuits and protection circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



