LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP74LVC1G3157N6 product image
  • TP74LVC1G3157N6 thumbnail 1
  • TP74LVC1G3157N6 thumbnail 2
  • TP74LVC1G3157N6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP74LVC1G3157N6RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP74LVC1G3157N6
LCSC Part #
C49231011
Packaging
DFN1510-6
Customer #
Key Attributes
3.9Ω 1.5V~5.5V DFN1510-6 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconTECH PUBLIC TP74LVC1G3157N6
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1195$ 0.60
50+$ 0.0941$ 4.71
150+$ 0.0814$ 12.21
500+$ 0.0718$ 35.90
2,500+$ 0.0642$ 160.50
5,000+$ 0.0604$ 302.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingDFN1510-6
FeaturesPower-off isolation
Operating Temperature-40℃~+85℃
Number of Channels-
Ron3.9Ω
Voltage - Supply1.5V~5.5V
Con7pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

This is a low-voltage SPDT analog switch designed for signal multiplexing in chopper, modem, signal gating, and A/D and D/A conversion systems.

Features

AI Translation
  • Low on-resistance: Ron = 1.5Ω at A = 5V
  • 1.8V logic-compatible control pin
  • A pin can exceed VCC, enabling true isolation even during power failure
  • High off-state isolation: -100dB @ 100KHz
  • Low channel-to-channel crosstalk: -97dB @ 100KHz
  • High bandwidth (-3dB @ 350MHz) for USB2.0 high-speed routing
  • Low quiescent current (< 2uA) with wide supply voltage range (1.5V ~ 5.5V)

Applications

AI Translation
  • Mobile phones & TWS earphones
  • Audio
  • Video
  • UART
  • USB2.0 signal & power routing