TECH PUBLIC SN74LVC1G3157DRYR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LVC1G3157DRYR-TP |
| LCSC Part # | C49231010 |
| Packaging | DFN1510-6 |
| Customer # | |
| Key Attributes | 3.9Ω 1.5V~5.5V DFN1510-6 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1510-6 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Ron | 3.9Ω | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a low-voltage single-pole double-throw analog switch suitable for signal multiplexing in chopping, modulation/demodulation, signal gating, and ADC/DAC systems.
Features
AI Translation
- Low on-resistance: Ron = 1.5Ω at A = 5V
- 1.8V logic-compatible control pin
- A pin covers VCC for true isolation even during power failure
- High off-state isolation: -100dB @ 100KHz
- Low channel-to-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 350MHz) for USB2.0 high-speed signal routing
- Low quiescent current (< 2μA) with wide supply voltage range (1.5V ~ 5.5V)
Applications
AI Translation
- Mobile phones and TWS earphones
- Audio
- Video
- UART
- USB2.0 signal and power routing
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1011 | $ 0.51 |
| 50+ | $ 0.0796 | $ 3.98 |
| 150+ | $ 0.0689 | $ 10.34 |
| 500+ | $ 0.0608 | $ 30.40 |
| 2,500+ | $ 0.0543 | $ 135.75 |
| 5,000+ | $ 0.0511 | $ 255.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1510-6 | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | - | |
| Ron | 3.9Ω | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device is a low-voltage single-pole double-throw analog switch suitable for signal multiplexing in chopping, modulation/demodulation, signal gating, and ADC/DAC systems.
Features
AI Translation
- Low on-resistance: Ron = 1.5Ω at A = 5V
- 1.8V logic-compatible control pin
- A pin covers VCC for true isolation even during power failure
- High off-state isolation: -100dB @ 100KHz
- Low channel-to-channel crosstalk: -97dB @ 100KHz
- High bandwidth (-3dB @ 350MHz) for USB2.0 high-speed signal routing
- Low quiescent current (< 2μA) with wide supply voltage range (1.5V ~ 5.5V)
Applications
AI Translation
- Mobile phones and TWS earphones
- Audio
- Video
- UART
- USB2.0 signal and power routing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



