LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74LVC1G3157DRLR-TP product image
  • SN74LVC1G3157DRLR-TP thumbnail 1
  • SN74LVC1G3157DRLR-TP thumbnail 2
  • SN74LVC1G3157DRLR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC1G3157DRLR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G3157DRLR-TP
LCSC Part #
C49231009
Packaging
SOT-563
Customer #
Key Attributes
SINGLE-POLE, DOUBLE-THROW ANALOG SWITCH
Datasheetpdf iconTECH PUBLIC SN74LVC1G3157DRLR-TP
In-Stock: 2,245
2,245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.101$ 0.51
50+$ 0.0796$ 3.98
150+$ 0.0688$ 10.32
500+$ 0.0608$ 30.40
2,500+$ 0.0543$ 135.75
4,000+$ 0.0511$ 204.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOT-563
FeaturesPower-off isolation
Operating Temperature-40℃~+85℃
Number of Channels-
Ron1.8Ω@5.5V
Voltage - Supply1.5V~5.5V
Con7pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This is a low-voltage SPDT analog switch suitable for signal multiplexing in chopper, modem, signal gating, and A/D and D/A conversion systems.

Features

AI Translation
  • Low on-resistance: Ron = 1.5Ω at A = 5V
  • 1.8V logic-compatible control pin
  • A pin can exceed VCC, enabling true isolation even during power failure
  • High off-state isolation: -100dB at 100KHz
  • Low inter-channel crosstalk: -97dB at 100KHz
  • High bandwidth (-3dB @ 350MHz) for USB 2.0 high-speed routing
  • Low quiescent current (<2uA), wide supply range (1.5V ~ 5.5V)

Applications

AI Translation
  • Mobile phones and TWS earphones
  • Audio, video, UART, USB2.0 signal and power routing