LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN74AUP1G125DRLR-TP product image
  • SN74AUP1G125DRLR-TP thumbnail 1
  • SN74AUP1G125DRLR-TP thumbnail 2
  • SN74AUP1G125DRLR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74AUP1G125DRLR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74AUP1G125DRLR-TP
LCSC Part #
C49230998
Packaging
SOT553
Customer #
Key Attributes
BUS BUFFER/LINE DRIVER 3-STATE
Datasheetpdf iconTECH PUBLIC SN74AUP1G125DRLR-TP
In-Stock: 245
245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1137$ 0.57
50+$ 0.0892$ 4.46
150+$ 0.0769$ 11.54
500+$ 0.0677$ 33.85
2,500+$ 0.0604$ 151.00
4,000+$ 0.0567$ 226.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT553
Input type-
Voltage - Supply0.8V~3.6V
Output TypeTri-State
Current - Output High(IOH)4mA
Series74AUP
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)4mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Output enable
Number of Elements1
Propagation Delay2.4ns@3.3V,5pF
Quiescent Current500nA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The SN74AUP1G125 is a single bus buffer/line driver with 3-state output. When the output enable (OE) is high the output will be disabled. In contrast, when the OE is low, true data will pass from A input to the Y output.

Features

AI Translation
  • Wide supply voltage range from 0.8V to 3.6V
  • Inputs accept voltages up to 3.6V
  • IOFF supports partial-power-down mode
  • Low static power consumption; ICC = 0.5μA (Max.)
  • ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock: Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server AC/DC Supply: Single Controller: Analog and Digital
  • Solid State Drive (SSD): Client and Enterprise
  • Wireless Headset, Keyboard, and Mouse