TECH PUBLIC SN74AUP1G07DCKR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74AUP1G07DCKR-TP |
| LCSC Part # | C49230996 |
| Packaging | SOT353 |
| Customer # | |
| Key Attributes | LOW-POWER BUFFER WITH OPEN-DRAIN OUTPUT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT353 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 500nA | |
| Propagation Delay | 2.2ns@3.3V,5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AUP1G07 provides the single non-inverting buffer with open-drain output. The output of the device is an open drain and can be connected to other open-drain outputs to implement active-LOW wire-OR active-HIGH wire-AND functions.
Features
AI Translation
- Wide supply voltage range from 0.8V to 3.6V
- Inputs accept voltages up to 3.6V
- I_OFF supports partial-power-down mode
- Low static power consumption; I_CC = 0.5μA (Max.)
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- Wireless Headset, Keyboard, and Mouse
In-Stock: 3,770
3,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0695 | $ 0.70 |
| 100+ | $ 0.0545 | $ 5.45 |
| 300+ | $ 0.047 | $ 14.10 |
| 3,000+ | $ 0.0413 | $ 123.90 |
| 6,000+ | $ 0.0368 | $ 220.80 |
| 9,000+ | $ 0.0345 | $ 310.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT353 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74AUP | |
| Voltage - Supply | 0.8V~3.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 4mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 500nA | |
| Propagation Delay | 2.2ns@3.3V,5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74AUP1G07 provides the single non-inverting buffer with open-drain output. The output of the device is an open drain and can be connected to other open-drain outputs to implement active-LOW wire-OR active-HIGH wire-AND functions.
Features
AI Translation
- Wide supply voltage range from 0.8V to 3.6V
- Inputs accept voltages up to 3.6V
- I_OFF supports partial-power-down mode
- Low static power consumption; I_CC = 0.5μA (Max.)
- ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock: Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant (PDA)
- Power: Telecom/Server AC/DC Supply: Single Controller: Analog and Digital
- Solid State Drive (SSD): Client and Enterprise
- Wireless Headset, Keyboard, and Mouse
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



