TECH PUBLIC 74AUP1G125GW-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | 74AUP1G125GW-TP |
| LCSC Part # | C49230941 |
| Package | SOT353 |
| Customer # | |
| Key Attributes | BUS BUFFER/LINE DRIVER 3-STATE |
| Description | 0.5uA 0.8V~3.6V 1 2.4ns@3.3V,5pF SOT353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0682 | $ 0.68 |
100+ | $ 0.0535 | $ 5.35 |
300+ | $ 0.0462 | $ 13.86 |
3,000+ | $ 0.0407 | $ 122.10 |
6,000+ | $ 0.0363 | $ 217.80 |
9,000+ | $ 0.0341 | $ 306.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$