TECH PUBLIC 74AUP1G00GV-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74AUP1G00GV-TP |
| LCSC Part # | C49230937 |
| Packaging | SOT23-5 |
| Customer # | |
| Key Attributes | SINGLE 2-INPUT NAND GATE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT23-5 | |
| Features | Local shutdown mode | |
| Logic Family | 74AUP | |
| Input Logic Level - Low | 700mV;900mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.6V;2V | |
| Output Logic Level - High | 2.05V~2.72V;1.9V~2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Voltage - Supply | 800mV~3.6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 310mV~440mV | |
| Propagation Delay | 3.3ns@3.3V,15pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AUP1G00 is a 2-input NAND gate that performs the function Y = A·B or Y = A + B in positive logic. The device ensures ultra-low static and dynamic power consumption across the entire VCC voltage range of 0.8V to 3.6V.
Features
AI Translation
- Wide supply voltage range: 0.8V to 3.6V
- Inputs tolerant up to 3.6V
- I<sub>OFF</sub> supports partial power-down mode
- Low quiescent current; max I<sub>CC</sub> = 0.5μA
- ESD protection exceeds JESD 22: HBM 2000V, MM 200V, CDM 1000V
Applications
AI Translation
- AV receivers
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Wireless headsets, keyboards, and mice
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0728 | $ 0.73 |
| 100+ | $ 0.0573 | $ 5.73 |
| 300+ | $ 0.0496 | $ 14.88 |
| 3,000+ | $ 0.0438 | $ 131.40 |
| 6,000+ | $ 0.0391 | $ 234.60 |
| 9,000+ | $ 0.0368 | $ 331.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT23-5 | |
| Features | Local shutdown mode | |
| Logic Family | 74AUP | |
| Input Logic Level - Low | 700mV;900mV | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - High | 1.6V;2V | |
| Output Logic Level - High | 2.05V~2.72V;1.9V~2.6V | |
| Quiescent Current(Iq) | 500nA | |
| Voltage - Supply | 800mV~3.6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 310mV~440mV | |
| Propagation Delay | 3.3ns@3.3V,15pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74AUP1G00 is a 2-input NAND gate that performs the function Y = A·B or Y = A + B in positive logic. The device ensures ultra-low static and dynamic power consumption across the entire VCC voltage range of 0.8V to 3.6V.
Features
AI Translation
- Wide supply voltage range: 0.8V to 3.6V
- Inputs tolerant up to 3.6V
- I<sub>OFF</sub> supports partial power-down mode
- Low quiescent current; max I<sub>CC</sub> = 0.5μA
- ESD protection exceeds JESD 22: HBM 2000V, MM 200V, CDM 1000V
Applications
AI Translation
- AV receivers
- Embedded PCs
- Personal digital assistants
- Solid-state drives
- Wireless headsets, keyboards, and mice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



