LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPS3823-30DBVR-TP product image
  • TPS3823-30DBVR-TP thumbnail 1
  • TPS3823-30DBVR-TP thumbnail 2
  • TPS3823-30DBVR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPS3823-30DBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPS3823-30DBVR-TP
LCSC Part #
C49230934
Packaging
SOT23-5
Customer #
Key Attributes
Voltage Supervisory Circuits with Watchdog Timer and Manual Reset Input
Datasheetpdf iconTECH PUBLIC TPS3823-30DBVR-TP
In-Stock: 880
880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4034$ 0.40
10+$ 0.315$ 3.15
30+$ 0.2764$ 8.29
100+$ 0.2298$ 22.98
500+$ 0.2073$ 103.65
1,000+$ 0.1945$ 194.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT23-5
Operating Temperature-40℃~+85℃
Reset Timeout200ms
Reset Active LevelActive Low
Voltage - Supply1V~7V
Standby Current4uA
Threshold Voltage2.63V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series is a cost-effective system power supply monitoring circuit designed to monitor power supplies in digital systems. The series provides circuit initialization and timing supervision functions, incorporating an independent watchdog monitoring circuit and a manual reset input. Compared to discrete ICs or discrete components, they significantly improve system reliability and accuracy.

Features

AI Translation
  • Wide operating voltage range: 1V ~ 7V
  • Guaranteed correct logic output at VCC = 1.0V
  • 200ms reset pulse width
  • Independent watchdog timer with 1.6s timeout
  • Power supply transient immunity
  • 4μA supply current

Applications

AI Translation
  • Computers
  • Embedded systems
  • Industrial equipment
  • Smart instruments