TECH PUBLIC TPS3802K33DCKR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPS3802K33DCKR-TP |
| LCSC Part # | C49230932 |
| Packaging | SOT353 |
| Customer # | |
| Key Attributes | Ultra-small power supply voltage monitor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT353 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| Standby Current | 4uA | |
| Threshold Voltage | 2.93V | |
| Function | Manual reset input |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide operating voltage range: 1V to 6V
- Guaranteed correct logic output at Vcc = 1.0V
- Reset pulse width: 200ms
- Manual reset input
- Power supply transient immunity
- One output configuration: active-low reset
Applications
AI Translation
- Battery-powered systems and controllers
- Embedded control systems
- Critical microprocessor and microcontroller power supply monitoring
- Portable/battery-powered devices
- Automotive electronics
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3306 | $ 1.65 |
| 50+ | $ 0.2588 | $ 12.94 |
| 150+ | $ 0.2281 | $ 34.22 |
| 500+ | $ 0.1897 | $ 94.85 |
| 3,000+ | $ 0.1726 | $ 517.80 |
| 6,000+ | $ 0.1624 | $ 974.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT353 | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 240ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| Standby Current | 4uA | |
| Threshold Voltage | 2.93V | |
| Function | Manual reset input |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide operating voltage range: 1V to 6V
- Guaranteed correct logic output at Vcc = 1.0V
- Reset pulse width: 200ms
- Manual reset input
- Power supply transient immunity
- One output configuration: active-low reset
Applications
AI Translation
- Battery-powered systems and controllers
- Embedded control systems
- Critical microprocessor and microcontroller power supply monitoring
- Portable/battery-powered devices
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



