zoomdo electronics CD75-1R0M
| Manufacturer | zoomdo electronicsAsian Brands |
| MPN | CD75-1R0M |
| LCSC Part # | C49230825 |
| Packaging | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH SMD,7.8x7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | zoomdo electronics | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 7.5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,910
1,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0619$ 0.0589 | $ 0.59 |
| 100+ | $ 0.0493$ 0.0469 | $ 4.69 |
| 300+ | $ 0.0431$ 0.0410 | $ 12.30 |
| 1,000+ | $ 0.0383$ 0.0364 | $ 36.40 |
| 5,000+ | $ 0.0346$ 0.0329 | $ 164.50 |
| 10,000+ | $ 0.0327$ 0.0311 | $ 311.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | zoomdo electronics | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 7.5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 10mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



