zoomdo electronics CD54-252M
| Manufacturer | zoomdo electronicsAsian Brands |
| MPN | CD54-252M |
| LCSC Part # | C49230824 |
| Packaging | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 2500uH SMD,5.8x5.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | zoomdo electronics | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | - | |
| Inductance | 2.5mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,410
1,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0413$ 0.0393 | $ 0.39 |
| 100+ | $ 0.0329$ 0.0313 | $ 3.13 |
| 300+ | $ 0.0287$ 0.0273 | $ 8.19 |
| 1,500+ | $ 0.0255$ 0.0243 | $ 36.45 |
| 4,500+ | $ 0.023$ 0.0219 | $ 98.55 |
| 10,500+ | $ 0.0218$ 0.0208 | $ 218.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | zoomdo electronics | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | - | |
| Inductance | 2.5mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | - | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



