zoomdo electronics CD54-331M
| Manufacturer |
zoomdo electronics
Asian Brands |
| Mfr. Part # | CD54-331M |
| LCSC Part # | C49230820 |
| Package | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH SMD,5.8x5.2mm |
| Description | 330uH ±20% Unshielded Inductor SMD,5.8x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | zoomdo electronics | |
| Package | SMD,5.8x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
820
820
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0375 $ 0.0357 | $ 0.71 |
200+ | $ 0.0299 $ 0.0285 | $ 5.70 |
600+ | $ 0.0261 $ 0.0248 | $ 14.88 |
1,500+ | $ 0.0232 $ 0.0221 | $ 33.15 |
10,500+ | $ 0.0209 $ 0.0199 | $ 208.95 |
19,500+ | $ 0.0198 $ 0.0189 | $ 368.55 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$