zoomdo electronics CD43-1R5M
| Manufacturer | zoomdo electronicsAsian Brands |
| MPN | CD43-1R5M |
| LCSC Part # | C49230790 |
| Packaging | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH SMD,4.5x4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | zoomdo electronics | |
| Packaging | SMD,4.5x4mm | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Type | Wirewound Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,860
1,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0207$ 0.0197 | $ 0.39 |
| 200+ | $ 0.0163$ 0.0155 | $ 3.10 |
| 600+ | $ 0.0138$ 0.0132 | $ 7.92 |
| 2,000+ | $ 0.0123$ 0.0117 | $ 23.40 |
| 10,000+ | $ 0.011$ 0.0105 | $ 105.00 |
| 20,000+ | $ 0.0103$ 0.0098 | $ 196.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | zoomdo electronics | |
| Packaging | SMD,4.5x4mm | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Type | Wirewound Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



