zoomdo electronics CD32-680M
| Manufacturer | zoomdo electronicsAsian Brands |
| MPN | CD32-680M |
| LCSC Part # | C49230787 |
| Packaging | SMD,3.5x3mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH SMD,3.5x3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | zoomdo electronics | |
| Packaging | SMD,3.5x3mm | |
| Current Rating | 380mA | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.82Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,220
3,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0124$ 0.0118 | $ 0.24 |
| 200+ | $ 0.0121$ 0.0115 | $ 2.30 |
| 600+ | $ 0.012$ 0.0114 | $ 6.84 |
| 3,000+ | $ 0.0118$ 0.0113 | $ 33.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | zoomdo electronics | |
| Packaging | SMD,3.5x3mm | |
| Current Rating | 380mA | |
| Inductance | 68uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.82Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



