EVISUN RSM3485PHT
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | RSM3485PHT |
| LCSC Part # | C49230719 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | Automatic Transmit-Receive Isolated RS-485 Transceiver |
| Description | 128 No 3.15V~3.45V Through Hole Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | EVISUN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
125 
125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.135 $ 3.3080 | $ 3.31 |
10+ | $ 3.5182 $ 2.8146 | $ 28.15 |
30+ | $ 3.1515 $ 2.5212 | $ 75.64 |
90+ | $ 2.7802 $ 2.2242 | $ 200.18 |
510+ | $ 2.6099 $ 2.0880 | $ 1064.88 |
990+ | $ 2.5316 $ 2.0253 | $ 2005.05 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$