RESI HZFR1206D5R60N9R
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | HZFR1206D5R60N9R |
| LCSC Part # | C49230689 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 5.6Ω ±0.5% 0.3W 1206 |
| Description | 300mW 5.6Ω 95V Metal Foil Resistor ±10ppm/℃ ±0.5% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
11
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.0404 | $ 10.04 |
10+ | $ 8.7387 | $ 87.39 |
30+ | $ 7.9457 | $ 238.37 |
100+ | $ 7.2802 | $ 728.02 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$