RESI EZFR0805Q5K80L9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | EZFR0805Q5K80L9 |
| LCSC Part # | C49230681 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 5.8kΩ ±0.02% 0.2W 0805 |
| Description | 200mW 5.8kΩ 45V ±2ppm/℃ Metal Foil Resistor ±0.02% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 18.4302 | $ 18.43 |
10+ | $ 17.6372 | $ 176.37 |
30+ | $ 16.2617 | $ 487.85 |
100+ | $ 15.0614 | $ 1506.14 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$