YTL YSX-DWQ-P097-XXXX/B103G0A0V01AD15F7
| Manufacturer |
YTL
Asian Brands |
| Mfr. Part # | YSX-DWQ-P097-XXXX/B103G0A0V01AD15F7 |
| LCSC Part # | C49230422 |
| Package | Through Hole |
| Customer # | |
| Description | ±20% 50mW 10kΩ Through Hole Slide Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | YTL | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
26 
26
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4068 | $ 0.41 |
10+ | $ 0.3991 | $ 3.99 |
50+ | $ 0.393 | $ 19.65 |
100+ | $ 0.3884 | $ 38.84 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$