CND-tek JXKM-0004NL P-CND
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | JXKM-0004NL P-CND |
| LCSC Part # | C49230393 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CONN MOD JACK RJ45 TH |
| Description | 1 Gold Phosphor Bronze With LED -40℃~+85℃ Through Hole Modular/Ethernet Connector Jacks With Magnetics RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks With Magnetics | |
| Manufacturer | CND-tek | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0025 $ 1.9024 | $ 1.90 |
10+ | $ 1.9579 $ 1.8601 | $ 18.60 |
60+ | $ 1.9272 $ 1.8309 | $ 109.85 |
120+ | $ 1.8964 $ 1.8016 | $ 216.19 |
Standard Packaging 60/Full
Tray | ||