CND-tek LT4532B-201MGN T6
| Manufacturer | CND-tekAsian Brands |
| MPN | LT4532B-201MGN T6 |
| LCSC Part # | C49230379 |
| Packaging | SMD-6P,4.6x3.4mm |
| Customer # | |
| Key Attributes | LAN XFMR 200uH SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Packaging | SMD-6P,4.6x3.4mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| rate | 1G Base-T | |
| Inductance | 200uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 21,150
21,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1266$ 0.1203 | $ 0.60 |
| 50+ | $ 0.1009$ 0.0959 | $ 4.80 |
| 150+ | $ 0.088$ 0.0836 | $ 12.54 |
| 500+ | $ 0.0783$ 0.0744 | $ 37.20 |
| 2,400+ | $ 0.0706$ 0.0671 | $ 161.04 |
| 4,800+ | $ 0.0668$ 0.0635 | $ 304.80 |
Standard Packaging2400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Packaging | SMD-6P,4.6x3.4mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turns Ratio | 1CT:1CT | |
| rate | 1G Base-T | |
| Inductance | 200uH | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



