CND-tek ACT45B-220-2PTL000H
| Manufacturer | CND-tekAsian Brands |
| MPN | ACT45B-220-2PTL000H |
| LCSC Part # | C49230368 |
| Packaging | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | 22uH@10MHz 1Ω 2 SMD-4P,4.5x3.2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 22uH@10MHz | |
| DC Resistance(DCR) | 1Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 500Ω@10MHz;1.2kΩ@10MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Chip common mode choke coils offer high common mode impedance at high frequencies, providing excellent noise suppression performance. Compact and low-profile, surface mount type. Operating temperature range: -40℃ to +125℃. RoHS compliant and AEC-Q200 qualified.
In-Stock: 2,442
2,442 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.399 | $ 0.40 |
| 10+ | $ 0.3102 | $ 3.10 |
| 30+ | $ 0.273 | $ 8.19 |
| 100+ | $ 0.2262 | $ 22.62 |
| 500+ | $ 0.2052 | $ 102.60 |
| 1,000+ | $ 0.1922 | $ 192.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Packaging | SMD-4P,4.5x3.2mm | |
| Inductance @ Frequency | 22uH@10MHz | |
| DC Resistance(DCR) | 1Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 500Ω@10MHz;1.2kΩ@10MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Chip common mode choke coils offer high common mode impedance at high frequencies, providing excellent noise suppression performance. Compact and low-profile, surface mount type. Operating temperature range: -40℃ to +125℃. RoHS compliant and AEC-Q200 qualified.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



