LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
DLL MHD1.25-12R product image
  • MHD1.25-12R thumbnail 1
  • MHD1.25-12R thumbnail 2
  • MHD1.25-12R thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DLL MHD1.25-12RRoHS

Manufacturer
DLLAsian Brands
MPN
MHD1.25-12R
LCSC Part #
C49230245
Packaging
P=1.25mm
Customer #
Key Attributes
-40℃~+105℃ 1.25mm 2x6P 6 2 1.25mm Non-Latching P=1.25mm Blade Type Power Connector Housings RoHS
Datasheetpdf iconDLL MHD1.25-12R
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2756$ 0.1378$ 0.69
50+$ 0.218$ 0.1090$ 5.45
150+$ 0.1934$ 0.0967$ 14.51
500+$ 0.1626$ 0.0813$ 40.65
2,000+$ 0.1489$ 0.0745$ 149.00
4,000+$ 0.1406$ 0.0703$ 281.20
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Housings
ManufacturerDLL
PackagingP=1.25mm
ColorWhite
Operating Temperature-40℃~+105℃
Pitch1.25mm
Flame Retardant RatingUL94V-0;UL94V-2
Holes Structure2x6P
With WingsWithout Fins
Reference Series-
Plastic MaterialPA66
Number of PINs Per Row6
Number of Rows2
Row Spacing1.25mm
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.