SENSORTEK STK2236-X
| Manufacturer | |
| Mfr. Part # | STK2236-X |
| LCSC Part # | C49230202 |
| Package | OPLGA-6 |
| Customer # | |
| Key Attributes | Ambient Light Sensor with I2C interface |
| Description | I2C 1.7V~3.3V OPLGA-6 Ambient Light, IR, UV Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | SENSORTEK | |
| Package | OPLGA-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,831
2,831
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6175 | $ 0.62 |
10+ | $ 0.493 | $ 4.93 |
30+ | $ 0.4324 | $ 12.97 |
100+ | $ 0.3702 | $ 37.02 |
500+ | $ 0.3335 | $ 166.75 |
1,000+ | $ 0.3143 | $ 314.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$