ESMT(Elite Semicon Memory Tech) M12L2561616A-6TG2T
| Manufacturer | ESMT(Elite Semicon Memory Tech)Asian Brands |
| MPN | M12L2561616A-6TG2T |
| LCSC Part # | C492195 |
| Packaging | TSOP-54-10.2mm |
| Customer # | |
| Key Attributes | 3V~3.6V 256Mbit 166MHz TSOP-54-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ESMT(Elite Semicon Memory Tech) | |
| Packaging | TSOP-54-10.2mm | |
| Voltage - Supply | 3V~3.6V | |
| Memory Size | 256Mbit | |
| Operating temperature | 0℃~+70℃ | |
| Clock Frequency | 166MHz | |
| Features | Auto precharge;Auto refresh |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1080 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
