KYET MMKP104J3F2201
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | MMKP104J3F2201 |
| LCSC Part # | C49215588 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±5% TH |
| Description | 100nF ±5% 2kV Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
155 
155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3898 | $ 1.95 |
50+ | $ 0.3122 | $ 15.61 |
200+ | $ 0.278 | $ 55.60 |
500+ | $ 0.2361 | $ 118.05 |
2,500+ | $ 0.2174 | $ 543.50 |
5,000+ | $ 0.2066 | $ 1033.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$