LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KYET CT4-1206B475K250F3-Y product image
  • CT4-1206B475K250F3-Y thumbnail 1
  • CT4-1206B475K250F3-Y thumbnail 2
  • CT4-1206B475K250F3-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KYET CT4-1206B475K250F3-YRoHS

Manufacturer
KYETAsian Brands
MPN
CT4-1206B475K250F3-Y
LCSC Part #
C49215584
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 4700nF TH
Datasheetpdf iconKYET CT4-1206B475K250F3-Y
In-Stock: 2,750
2,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0875$ 0.44
50+$ 0.0711$ 3.56
150+$ 0.0629$ 9.44
1,000+$ 0.0516$ 51.60
2,000+$ 0.0467$ 93.40
5,000+$ 0.0442$ 221.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKYET
PackagingThrough Hole,P=5.08mm
Capacitance4.7uF
Temperature Coefficient-
Tolerance±10%
Voltage Rating25V
Pin Spacing5.08mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece