LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KYET CT4-0805B564K500F3-Y product image
  • CT4-0805B564K500F3-Y thumbnail 1
  • CT4-0805B564K500F3-Y thumbnail 2
  • CT4-0805B564K500F3-Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KYET CT4-0805B564K500F3-YRoHS

Manufacturer
KYETAsian Brands
MPN
CT4-0805B564K500F3-Y
LCSC Part #
C49215578
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 560nF TH
Datasheetpdf iconKYET CT4-0805B564K500F3-Y
In-Stock: 660
660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0427$ 0.43
100+$ 0.0341$ 3.41
300+$ 0.0298$ 8.94
1,000+$ 0.0266$ 26.60
5,000+$ 0.024$ 120.00
10,000+$ 0.0227$ 227.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKYET
PackagingThrough Hole,P=5.08mm
Capacitance560nF
Tolerance±10%
Voltage Rating50V
Pin Spacing5.08mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece