KYET CT4-0805B223K500F3-Y
| Manufacturer | KYETAsian Brands |
| MPN | CT4-0805B223K500F3-Y |
| LCSC Part # | C49215575 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 22nF TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 22nF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
In-Stock: 820
820 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0126 | $ 0.25 |
| 200+ | $ 0.0123 | $ 2.46 |
| 1,000+ | $ 0.0122 | $ 12.20 |
| 2,000+ | $ 0.012 | $ 24.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 22nF | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



