Images are for reference only
EDA Models

KYET CT4-0805B105K101F3-Y

Manufacturer
KYET
Asian Brands
Mfr. Part #
CT4-0805B105K101F3-Y
LCSC Part #
C49215572
Package
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 1uF TH
Description
100V 1uF ±10% Through Hole,P=5.08mm Ceramic Capacitors RoHS
Datasheet pdf icon KYET CT4-0805B105K101F3-Y

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer KYET
Package Through Hole,P=5.08mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon KYET CT4-0805B105K101F3-Y
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 1000
Sales Unit Piece
In-Stock: 445
445 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0787 $ 0.39
50+
$ 0.0632 $ 3.16
150+
$ 0.0555 $ 8.33
1,000+
$ 0.0497 $ 49.70
2,000+
$ 0.045 $ 90.00
5,000+
$ 0.0427 $ 213.50
Standard Packaging 1000/Full Bag
Better price for more quantity?
$