KYET AHB334J2E1001
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | AHB334J2E1001 |
| LCSC Part # | C49215562 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 330nF ±5% TH |
| Description | 330nF ±5% 250V Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
400 
400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0769 | $ 0.38 |
50+ | $ 0.0753 | $ 3.77 |
150+ | $ 0.0742 | $ 11.13 |
500+ | $ 0.0732 | $ 36.60 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$