Images are for reference only
EDA Models

KYET AHB224J2E0701

Manufacturer
KYET
Asian Brands
Mfr. Part #
AHB224J2E0701
LCSC Part #
C49215560
Package
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 220nF ±5% TH
Description
220nF Film Capacitor ±5% Through Hole P=7.5mm
Datasheet pdf icon KYET AHB224J2E0701

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer KYET
Package Through Hole,P=7.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon KYET AHB224J2E0701
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 500
Sales Unit Piece
In-Stock: 20
20 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
10+
$ 0.0781 $ 0.78
100+
$ 0.0626 $ 6.26
500+
$ 0.0549 $ 27.45
1,000+
$ 0.049 $ 49.00
5,000+
$ 0.0444 $ 222.00
10,000+
$ 0.0421 $ 421.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$