luxin-semi YGD45N65U1
| Manufacturer |
luxin-semi
Asian Brands |
| Mfr. Part # | YGD45N65U1 |
| LCSC Part # | C49215480 |
| Package | TO-3P |
| Customer # | |
| Description | 166W 650V TO-3P Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | luxin-semi | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4874 $ 1.4131 | $ 1.41 |
10+ | $ 1.2387 $ 1.1768 | $ 11.77 |
30+ | $ 1.1021 $ 1.0470 | $ 31.41 |
90+ | $ 0.9471 $ 0.8998 | $ 80.98 |
660+ | $ 0.8796 $ 0.8357 | $ 551.56 |
990+ | $ 0.8473 $ 0.8050 | $ 796.95 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$