Tokmas ADR4550ARZ-R7(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | ADR4550ARZ-R7(TOKMAS) |
| LCSC Part # | C49209003 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 5V ±0.05% 5.3V~40V 20mA Fixed SOP-8 Voltage Reference |
| Datasheet | Tokmas ADR4550ARZ-R7(TOKMAS) |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Output Voltage | 5V | |
| Quiescent Current | 160uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 5.3V~40V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.1ppmp-p | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/disable;Built-in output buffer | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Output Voltage | 5V | |
| Quiescent Current | 160uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 5.3V~40V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.1ppmp-p | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/disable;Built-in output buffer | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 105
105 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6381 | $ 1.64 |
| 10+ | $ 1.3817 | $ 13.82 |
| 30+ | $ 1.2216 | $ 36.65 |
| 100+ | $ 1.0583 | $ 105.83 |
| 500+ | $ 0.9848 | $ 492.40 |
| 1,000+ | $ 0.9522 | $ 952.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Output Voltage | 5V | |
| Quiescent Current | 160uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 5.3V~40V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.1ppmp-p | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/disable;Built-in output buffer | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Output Voltage | 5V | |
| Quiescent Current | 160uA | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 5.3V~40V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 2.1ppmp-p | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/disable;Built-in output buffer | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
C49209003 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADR4550BRZ-R7(TOKMAS) | Tokmas | SOP-8 | 576 | $ 1.622 |



