LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tokmas ADR445BRZ-REEL7(TOKMAS) product image
  • ADR445BRZ-REEL7(TOKMAS) thumbnail 1
  • ADR445BRZ-REEL7(TOKMAS) thumbnail 2
  • ADR445BRZ-REEL7(TOKMAS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas ADR445BRZ-REEL7(TOKMAS)RoHS

Manufacturer
TokmasAsian Brands
MPN
ADR445BRZ-REEL7(TOKMAS)
LCSC Part #
C49208998
Packaging
SOP-8
Customer #
Key Attributes
5V ±0.05% 2.5V~15V 5mA Fixed SOP-8 Voltage Reference RoHS
Datasheetpdf iconTokmas ADR445BRZ-REEL7(TOKMAS)
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6969$ 1.70
10+$ 1.4054$ 14.05
30+$ 1.2442$ 37.33
100+$ 1.0635$ 106.35
500+$ 0.9837$ 491.85
1,000+$ 0.9462$ 946.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTokmas
PackagingSOP-8
Output Voltage5V
Quiescent Current715uA
Tolerance±0.05%
Voltage - Supply2.5V~15V
Minimum Cathode Current for Regulation-
Reference Type-
Noise - 1/10Hz to 10Hz6ppmp-p
Output Current5mA
FeaturesEnable/disable
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Low tempco: 5 ppm/°C max (Grade B)
  • High accuracy: ±0.05% max
  • Low noise (0.1 Hz to 10 Hz): 7.0 μVₚ₋ₚ, 1.25 V output voltage
  • Wide supply range: up to 15 V
  • Quiescent current: 715 μA; 16 μA shutdown mode
  • Wide temperature range: -40°C to +125°C

Applications

AI Translation
  • Precision data acquisition
  • Precision instrumentation
  • Industrial control
  • Optical communications
  • Smart grid