Tokmas ADR441BRZ-REEL7(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | ADR441BRZ-REEL7(TOKMAS) |
| LCSC Part # | C49208997 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2.5V ±0.05% 2.5V~15V Fixed SOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Quiescent Current | 715uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 2.5V~15V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Output Current | - | |
| Noise - 1/10Hz to 10Hz | 7uVp-p | |
| Features | Enable/disable;Low-power standby | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 938
938 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7186 | $ 1.72 |
| 10+ | $ 1.4642 | $ 14.64 |
| 30+ | $ 1.3044 | $ 39.13 |
| 100+ | $ 1.1398 | $ 113.98 |
| 500+ | $ 1.0664 | $ 533.20 |
| 1,000+ | $ 1.0338 | $ 1033.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Quiescent Current | 715uA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 2.5V~15V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Output Current | - | |
| Noise - 1/10Hz to 10Hz | 7uVp-p | |
| Features | Enable/disable;Low-power standby | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



