LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tokmas ADR381ARTZ-REEL7(TOKMAS) product image
  • ADR381ARTZ-REEL7(TOKMAS) thumbnail 1
  • ADR381ARTZ-REEL7(TOKMAS) thumbnail 2
  • ADR381ARTZ-REEL7(TOKMAS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas ADR381ARTZ-REEL7(TOKMAS)RoHS

Manufacturer
TokmasAsian Brands
MPN
ADR381ARTZ-REEL7(TOKMAS)
LCSC Part #
C49208995
Packaging
SOT-23-3
Customer #
Key Attributes
2.5V ±0.1% 2.7V~5.5V 5mA Fixed SOT-23-3 Voltage Reference RoHS
Datasheetpdf iconTokmas ADR381ARTZ-REEL7(TOKMAS)
In-Stock: 2,515
2,515 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5368$ 0.54
10+$ 0.4213$ 4.21
30+$ 0.3725$ 11.18
100+$ 0.3107$ 31.07
500+$ 0.2831$ 141.55
1,000+$ 0.2668$ 266.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTokmas
PackagingSOT-23-3
Quiescent Current300uA
Output Voltage2.5V
Tolerance±0.1%
Voltage - Supply2.7V~5.5V
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz15uVp-p
Output Current5mA
Features-
Noise - 10Hz to 10kHz-
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Voltage options: 1.25 V, 2.048 V, 2.5 V, 3.0 V, 3.3 V, 4.096 V
  • Initial accuracy: ±0.1% (max)
  • Low temperature coefficient: 20 ppm/°C (max)
  • 0.1 to 10 Hz output current/voltage noise: 15 μVPP / V
  • Supply voltage: 2.7 to 5.5 V
  • Power consumption: < 500 μA
  • Startup time: < 400 μs
  • Operating temperature: -40 to 125°C
  • Output current: ±5 mA

Applications

AI Translation
  • Data Acquisition
  • PLC Analog Input/Output Modules
  • Field Transmitters
  • Motor Drive Control Modules
  • Battery Test Equipment