Tokmas AD8656ARZ-REEL7(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | AD8656ARZ-REEL7(TOKMAS) |
| LCSC Part # | C49208994 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 50uV 6.8V/us 80dB 0.6pA 24MHz 1.8mA Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 6.8V/us | |
| Features | Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 0.6pA | |
| Output Current | 150mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Gain Bandwidth Product | 24MHz | |
| Quiescent Current | 1.8mA | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Continuous-time amplifier, no chopping or auto-zero glitches
- Low offset voltage: 50 μV max
- Low offset voltage drift: 0.2 μV/°C max
- Low input bias current: 0.6 pA max
- Low noise: 6 nV/√Hz at 1 kHz, 4 nV/√Hz at 10 kHz, 1.4 μVₚ₋ₚ from 0.1 Hz to 10 Hz
- High unity-gain bandwidth: 24 MHz
- High slew rate: 6.8 V/μs
- Fast settling time: 0.5 μs to 0.01%
- Supply current: 1.8 mA per amplifier
- Wide supply voltage range: 2.7 V to 5.5 V; ±1.35 V to ±2.75 V
- Rail-to-rail input and output
- Drives large capacitive loads up to 10 nF
- Large output current: ±150 mA
- Wide temperature range: -40°C to +125°C
Applications
AI Translation
- Multi-parameter patient monitors
- Chemical and gas analyzers
- Multi-pole filters
- Sensor analog front ends
- ASIC input or output amplifiers
In-Stock: 667
667 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5077 | $ 1.51 |
| 10+ | $ 1.2485 | $ 12.49 |
| 30+ | $ 1.1067 | $ 33.20 |
| 100+ | $ 0.9454 | $ 94.54 |
| 500+ | $ 0.8737 | $ 436.85 |
| 1,000+ | $ 0.8411 | $ 841.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 50uV | |
| Slew Rate | 6.8V/us | |
| Features | Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 0.6pA | |
| Output Current | 150mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Gain Bandwidth Product | 24MHz | |
| Quiescent Current | 1.8mA | |
| Input Voltage Noise Density | 6nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Continuous-time amplifier, no chopping or auto-zero glitches
- Low offset voltage: 50 μV max
- Low offset voltage drift: 0.2 μV/°C max
- Low input bias current: 0.6 pA max
- Low noise: 6 nV/√Hz at 1 kHz, 4 nV/√Hz at 10 kHz, 1.4 μVₚ₋ₚ from 0.1 Hz to 10 Hz
- High unity-gain bandwidth: 24 MHz
- High slew rate: 6.8 V/μs
- Fast settling time: 0.5 μs to 0.01%
- Supply current: 1.8 mA per amplifier
- Wide supply voltage range: 2.7 V to 5.5 V; ±1.35 V to ±2.75 V
- Rail-to-rail input and output
- Drives large capacitive loads up to 10 nF
- Large output current: ±150 mA
- Wide temperature range: -40°C to +125°C
Applications
AI Translation
- Multi-parameter patient monitors
- Chemical and gas analyzers
- Multi-pole filters
- Sensor analog front ends
- ASIC input or output amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



