Tokmas ADA4528-2ARMZ-R7(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | ADA4528-2ARMZ-R7(TOKMAS) |
| LCSC Part # | C49208993 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2 30uV 6V/us 0.6pA 100dB 11.6MHz 900uA Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 6V/us | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.6pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 150mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Gain Bandwidth Product | 11.6MHz | |
| Quiescent Current | 900uA | |
| Input Voltage Noise Density | 9.3nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 191
191 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.365 | $ 2.37 |
| 10+ | $ 1.9974 | $ 19.97 |
| 30+ | $ 1.7681 | $ 53.04 |
| 100+ | $ 1.5322 | $ 153.22 |
| 500+ | $ 1.4249 | $ 712.45 |
| 1,000+ | $ 1.3793 | $ 1379.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 30uV | |
| Slew Rate | 6V/us | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.6pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 150mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Gain Bandwidth Product | 11.6MHz | |
| Quiescent Current | 900uA | |
| Input Voltage Noise Density | 9.3nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



